Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREALITY 3D |
|---|---|
| Manufacturer Part No | CR-10S PROCopy |
| Order Code | 294549001 |
| Product Range | CR Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CREALITY 3D |
|---|---|
| Manufacturer Part No | CR-10S PROCopy |
| Order Code | 294549001 |
| Product Range | CR Series |
| Technical Datasheet | |
| Filament Diameter | 1.75mm |
| Layer Thickness / Resolution | 0.4mm |
| Supported Printing Materials | ABS, Carbon Fibre, Gradient, PLA, TPU, Wood |
| Build Volume | 300mm x 300mm x 400mm |
| Nozzle Diameter | 0.2mm, 0.3mm, 0.4mm |
| 3D Print Speed Max | 180mm/s |
| Input Voltage VAC | 240V |
| Power Rating | 270W |
| Connectivity | Online, SD Card |
| File Input Formats | AMF, OBJ, STL |
| Printer Software | Cura, Repeater-Host, Simplify3d |
| Supported OS | - |
| Product Range | CR Series |
| SVHC | To Be Advised |
Product Overview
CR-10S PRO is an auto levelling 3D printer. It has nine upgraded functions, matrix automatic levelling, dynamic levelling fill gaps, single-point fix Intime, easy levelling with both automatic levelling and auxiliary levelling modes. The double-gear extrusion mechanism has a large extrusion to make sure feeding smoothly. Application fields are industrial, architectural, medical area, home, 3D portrait.
- Quickly heating up, resume printing, double gear extrusion
- High precision printing, colourful touch screen, filament detection
- Printing size is 300 x 300 x 400mm
- Printing speed is ≤180mm/s, ±0.1mm precision
- ≤110°C bed temperature, online or SD card offline working mode
- STL, Obj, amf file format, Cura, Repetier-Host, Simplify3D slice software
- Power supply is 100-240VAC, 5.9A, 50/60Hz input, 24VDC output
- Double gear extrusion mechanism, imported PTFE tube
- V2.4.1 motherboard, Diversified levelling
- Touch screen control, compensation sensor setting, automatic fill gaps
Technical Specifications
| Filament Diameter | 1.75mm |
|---|---|
| Supported Printing Materials | ABS, Carbon Fibre, Gradient, PLA, TPU, Wood |
| Nozzle Diameter | 0.2mm, 0.3mm, 0.4mm |
| Input Voltage VAC | 240V |
| Connectivity | Online, SD Card |
| Printer Software | Cura, Repeater-Host, Simplify3d |
| Product Range | CR Series |
| Layer Thickness / Resolution | 0.4mm |
|---|---|
| Build Volume | 300mm x 300mm x 400mm |
| 3D Print Speed Max | 180mm/s |
| Power Rating | 270W |
| File Input Formats | AMF, OBJ, STL |
| Supported OS | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84858090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 17.5 |
