Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREALITY 3D |
|---|---|
| Manufacturer Part No | CR-10SCopy |
| Order Code | 284362701 |
| Product Range | CR Series |
| Also Known As | 680577986206 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CREALITY 3D |
|---|---|
| Manufacturer Part No | CR-10SCopy |
| Order Code | 284362701 |
| Product Range | CR Series |
| Also Known As | 680577986206 |
| Technical Datasheet | |
| Filament Diameter | 1.75mm |
| Layer Thickness / Resolution | 0.4mm |
| Supported Printing Materials | PLA, TPU, Wood, Copper |
| Build Volume | 300mm x 300mm x 400mm |
| Nozzle Diameter | 0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm |
| 3D Print Speed Max | 180mm/s |
| Input Voltage VAC | 240V |
| Power Rating | 240W |
| Connectivity | Online, SD Card |
| File Input Formats | OBJ, STL, G-Code |
| Printer Software | Creality3D, Cura, Simplify3d |
| Supported OS | - |
| Product Range | CR Series |
| SVHC | To Be Advised |
Product Overview
Creality CR-10S DIY 3D printer kit is a brand new 3D printer, bigger printing size, easy to assembly with two more functions: filament detector and resume printing, three kinds of colour for your option.
- Dual Z axis lead screw rod which make printing quality better and more stable
- CR-10S mainboard with filament monitor function
- CR-10S has the ability to resume prints even after a power outage or lapse occurs
- All metal frame and a heated glass print bed
- SD card reader and USB connectivity
- Compatible with simplify 3D, Cura, Slic3r and repeater host software
Technical Specifications
| Filament Diameter | 1.75mm |
|---|---|
| Supported Printing Materials | PLA, TPU, Wood, Copper |
| Nozzle Diameter | 0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm |
| Input Voltage VAC | 240V |
| Connectivity | Online, SD Card |
| Printer Software | Creality3D, Cura, Simplify3d |
| Product Range | CR Series |
| Layer Thickness / Resolution | 0.4mm |
|---|---|
| Build Volume | 300mm x 300mm x 400mm |
| 3D Print Speed Max | 180mm/s |
| Power Rating | 240W |
| File Input Formats | OBJ, STL, G-Code |
| Supported OS | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84858090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 14.061352 |
