
| Manufacturer | CREALITY 3D |
|---|---|
| Manufacturer Part No | CR-XCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 294548701 |
| Product Range | CR Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,266.740 ($1,456.751) |
Product Information
| Manufacturer | CREALITY 3D |
|---|---|
| Manufacturer Part No | CR-XCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 294548701 |
| Product Range | CR Series |
| Technical Datasheet | |
| Filament Diameter | 1.75mm |
| Layer Thickness / Resolution | - |
| Supported Printing Materials | ABS, PLA, PETG |
| Build Volume | 300mm x 300mm x 400mm |
| Nozzle Diameter | 0.4mm |
| 3D Print Speed Max | 100mm/s |
| Input Voltage VAC | - |
| Power Rating | 480W |
| Connectivity | SD Card, USB |
| File Input Formats | AMF, OBJ, STL |
| Printer Software | Cura, Repeater-Host, Simplify3d |
| Supported OS | - |
| Product Range | CR Series |
| SVHC | To Be Advised |
Product Overview
CR-X is a high precision dual colour printer. The exterior design of the profiled sheet metal base is used to store most of the electronic components in the sheet metal bottom case. The 4.3-inch colourful touch screen provide a user-friendly UI design, with sound prompts perfect human-machine dialogue function, to bring users an unprecedented intelligent operating experience. Carboloy silicon printing platform: no need to use glue, perfect bonding with filaments at 60℃, Reduce adhesion after cooling, the model and platform are easy to separate, and the model is easy to remove.
- Two filaments, two extruders, one nozzle
- Printing technology: FDM (fused deposition moulding)
- Print area: 300x300x400mm (11.8x11.8x15.8”), dual-extruder: 270x270x400mm (10.6x10.6x15.8”)
- Print speed: 100mm/s, accuracy: ?0.1mm
- Nozzle diameter: 0.4mm, compatible 0.2mm and 0.3mm
- Compatible filaments: 1.75mm PLA, PETG
- Heated bed temperature: 100?C(212?)
- Compatible formats: stl, obj, amf
- Compatible software: Cura, Repetier-Host, Simplify3D
- Power supply: AC input 110-220V, DC output 24V 480W
Technical Specifications
| Filament Diameter | 1.75mm |
|---|---|
| Supported Printing Materials | ABS, PLA, PETG |
| Nozzle Diameter | 0.4mm |
| Input Voltage VAC | - |
| Connectivity | SD Card, USB |
| Printer Software | Cura, Repeater-Host, Simplify3d |
| Product Range | CR Series |
| Layer Thickness / Resolution | - |
|---|---|
| Build Volume | 300mm x 300mm x 400mm |
| 3D Print Speed Max | 100mm/s |
| Power Rating | 480W |
| File Input Formats | AMF, OBJ, STL |
| Supported OS | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84852000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 9.07184 |
