Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC503B-GCN-CY0C0791
Order Code185551202
Your Part Number
Technical Datasheet
2,568 total stock globally
Need more?
1277 Delivery in 10-14 Business Days(US stock)
1291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.440 ($0.506) |
Price for:Each
Minimum: 1
Multiple: 1
$0.44 ($0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-GCN-CY0C0791
Order Code185551202
Technical Datasheet
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ535nm
Luminous Intensity12.5cd
Viewing Angle30°
Product Overview
The C503B-GCN-CY0C0791 is a green Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 30° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
Applications
LED Lighting, Consumer Electronics
Technical Specifications
Forward Current If
20mA
Wavelength Typ
535nm
Viewing Angle
30°
Forward Voltage
3.2V
Luminous Intensity
12.5cd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453