Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLA2A-WKW-CXBZ0153
Order Code1711948
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA2A-WKW-CXBZ0153
Order Code1711948
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity3.8cd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102