Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLP6C-FKB-CM1Q1H1BB7R3R3
Order Code2413178
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6C-FKB-CM1Q1H1BB7R3R3
Order Code2413178
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size4mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1.12cd, G 2.24cd, B 560mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
4mm
Lens Shape
Round
Luminous Intensity / Colour
R 1.12cd, G 2.24cd, B 560mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 5A - 24 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000438