Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A430F
Order Code243004002
Product RangeXLamp CXA1304
Technical Datasheet
218 total stock globally
Need more?
218 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (Incl GST) |
---|---|
1+ | $2.930 ($3.3695) |
Price for:Each
Minimum: 1
Multiple: 1
$2.93 ($3.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A430F
Order Code243004002
Product RangeXLamp CXA1304
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating10.9W
Luminous Flux @ Test355lm
Forward Current @ Test400mA
Viewing Angle115°
Forward Voltage VF Typ9V
Nominal CCT (K)3000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test142lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1304
Product Overview
The CXA1304-0000-000C00A430F is a white LED Array with small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaries designs. This XLamp® series LED array has 115° viewing angle, uniform chromaticity profile. It supports NEMA SSL-3 2011 standard flux bins.
- 85°C Binning and characterization
- Top-side solder connections
- Thermocouple attach point
- REACH compliant
Applications
LED Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
10.9W
Forward Current @ Test
400mA
Forward Voltage VF Typ
9V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1304
Colour Rendering Index Max
80
Luminous Flux @ Test
355lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
142lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318