Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoLM1-EBL1-01-N2-00001Copy
Order Code
Re-Reel1649004RL
Cut Tape1649004
Product RangeSMD PLCC-2
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerCREE LED
Manufacturer Part NoLM1-EBL1-01-N2-00001Copy
Order Code
Re-Reel1649004RL
Cut Tape1649004
Product RangeSMD PLCC-2
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ480nm
Luminous Intensity320mcd
Viewing Angle120°
Lens ShapeRound
Product RangeSMD PLCC-2
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The LM1-EBL1-01-N2-00001 is a blue SMD LED with water-transparent lens.
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Automotive
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-2
Forward Voltage
3.4V
Luminous Intensity
320mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
480nm
Viewing Angle
120°
Product Range
SMD PLCC-2
MSL
MSL 5A - 24 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
