Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXRCRED-L1-R250-00M01Copy
Order Code
Re-Reel1649033RL
Cut Tape1649033
Your Part Number
No Longer Stocked
Packaging Options
Product Overview
The XLamp XR-C series High Power LED gives lighting designers the flexibility and performance to create the next generation of LED lighting products. XLamp XR-C LED features electrically neutral thermal path, low thermal resistance and support for a wide range of drive currents.
- Available in white (2600 to 10,000K CCT), royal blue, blue, green, amber, red-orange & red
- Up to 700mA Maximum drive current
- Low thermal resistance as low as 12°C/W
- 150°C Maximum junction temperature
- Industry-leading JEDEC standard pre-qualification testing
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- Lumen maintenance of greater than 70% after 50,000 hours
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Industrial, Commercial, Portable Devices
Technical Specifications
Product Range
-
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Power Dissipation Pd
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
