Product Information
Product Overview
The CTK148 is a 148-piece professional Tool Set contains all the tools needed for most industrial applications, including 1/4, 3/8 and 1/2-inch quick-release ratcheting drives, with a wide selection of standard and deep sockets in the most common SAE and metric sizes. All tools in this industrial-quality tool set meet stringent new ANSI and ASME specifications and come with a full satisfaction guarantee. It includes storage case.
- Carefully selected assortment of Crescent® brand hand tools
Applications
Maintenance & Repair
Contents
1/2" 72-tooth Quick-release ratchet drive, 5" Extension, (10) 6-point Sockets, 3/8" 72-tooth Quick-release ratchet drive, 3" Extension, 6" Extension, 3/8 (Female) to 1/4" (Male) Adapter, (2) Spark plug sockets, (16) 12-point Sockets, (10) 6-point Deep Sockets, 1/4" 72-tooth Quick-release ratchet drive, 3" Extension, (20) 6-point Socket, (12) Combination wrenches, (2) Pliers, (4) MAGNETIC screwdrivers, Magnetic bit driver, (44) 1" Driver bits with holders and (18) SAE hex keys with holder.
Technical Specifications
148 Piece professional tool set
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate