Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoDRS-100-3P-MOD-01
Order Code368006702
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoDRS-100-3P-MOD-01
Order Code368006702
Technical Datasheet
Product Overview
DRS-100-3P-MOD-01 is a direct connect 100A three phase energy meter. It is a direct connected energy meter that represents a multi-function range of kWh meters in the Crompton Instruments portfolio. The DRS-100-3P, energy meter is an accurate and cost effective solution for measurement and display of importing and exporting energy parameters for three phase networks. Its easy programming, mounting and user-friendly navigation make the DRS100-3P an ideal choice for customers who require reliable energy measurement. Approvals are IEC 50470-1, IEC 50470-3, IEC 62053-21, IEC 62052-11, IEC 61010-1, IEC 60068.
- DIN-rail enclosure and backlit LCD display
- Two communication interfaces (Modbus™ RTU protocol, two pulsed outputs)
- MID D certified, Class B (kWh) to EC 2004/22/EC
- DIN-rail enclosure DIN 43880
- Import / export kWh
- Simple navigation, tamper-proof, 2-27mA at 27VDC contact rating current
- Self extinguishing UL 94 V-O material, nominal input voltage range from 63.5 to 276VAC
- Self powered operating range, < 10VA supply burden
- Operating temperature range from -25˚C to +55˚C, front IP51 protection
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001