Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT75NM
Order Code2429247
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT75NM
Order Code2429247
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length55.88mm
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
55.88mm
Product Range
TUK SGACK902S Keystone Coupler
Trade Size
3/4"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040053