Print Page
Image is for illustrative purposes only. Please refer to product description.
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $474.160 ($545.284) |
Price for:Each
Minimum: 1
Multiple: 1
$474.16 ($545.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 80807001 is a 15.6W 24V DC Geared Motor with solid metal, replaceable brushes, 21RPM rotation speed and 5Nm maximum torque. It features long life. Suitable for robot suction devices, opening/closing of windows in industrial buildings, diamond cutting machines, portable electrical equipment and materials handling machinery.
- 40°C Gearbox case temperature rise
Applications
Motor Drive & Control, Portable Devices
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8