Print Page
Image is for illustrative purposes only. Please refer to product description.
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $443.360 ($509.864) |
Price for:Each
Minimum: 1
Multiple: 1
$443.36 ($509.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No80807001
Order Code308951402
Technical Datasheet
Supply Voltage VDC24V
Product Overview
The 80807001 is a 15.6W 24V DC Geared Motor with solid metal, replaceable brushes, 21RPM rotation speed and 5Nm maximum torque. It features long life. Suitable for robot suction devices, opening/closing of windows in industrial buildings, diamond cutting machines, portable electrical equipment and materials handling machinery.
- 40°C Gearbox case temperature rise
Applications
Motor Drive & Control, Portable Devices
Technical Specifications
Supply Voltage VDC
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8