Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84870210
Order Code2427137
Product RangeENRM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No84870210
Order Code2427137
Product RangeENRM Series
Technical Datasheet
Supply Voltage-
Response Time500ms
Power Consumption5VA
Product RangeENRM Series
Technical Specifications
Supply Voltage
-
Power Consumption
5VA
SVHC
No SVHC (10-Jun-2022)
Response Time
500ms
Product Range
ENRM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105234