Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Electronic timer in 48 DIN housing with rear connections compatible with standard 11-pin relay socket. Can be panel mounted, base and DIN rail mounted using relay socket accessories.
- Multi-function (8 functions with optional timing inhibit gate)
- Multi-range (0.02s to 300 hours in 14 ranges)
- 12 to 240V dc, 24V ac to 240V ac multi-voltage on 2 pins
- Output: 2 timed changeover relay 5A @ 230V
- 2 LED status indicators
- Gate inhibit on all timing functions
- Precision timing by micro-controller
Technical Specifications
No. of Timing Ranges
14Ranges
Time Max
300h
Current Rating Nom
5A
Panel Cutout Height
45mm
Time Min
0.02s
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14