Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5W0-103ZLF
Order Code118642301
Technical Datasheet
6,319 total stock globally
4,000 more incoming. You can reserve stock now
6319 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.170 ($15.1455) |
Price for:Each
Minimum: 1
Multiple: 1
$13.17 ($15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5W0-103ZLF
Order Code118642301
Technical Datasheet
Capacitance0.01µF
Voltage Rating500V
Current Rating20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Product Overview
2499-003-X5W0-103ZLF is a feed through capacitor in screw mount.
- 10000pF capacitance
- Capacitance tolerance is +80, -20%
- 20A current rating
- X5W dielectric
- 250VDC working voltage at 125°C and 500VDC at 85°C working voltage
- C circuit configuration
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
0.01µF
Current Rating
20A
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Voltage Rating
500V
Operating Temperature Min
-55°C
DC Resistance Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004