Print Page
210-3MS
DIP / SIP Switch, 3 Circuits, Slide, Through Hole, SPST, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No210-3MSCopy
Manufacturer Standard Lead Time5 weeks
Order Code377809101
Product Range210 Series
Your Part Number
530 total stock globally
Need more?
530 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.612 ($0.7038) |
Price for:Each
Minimum: 10
Multiple: 10
$6.12 ($7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No210-3MSCopy
Manufacturer Standard Lead Time5 weeks
Order Code377809101
Product Range210 Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range210 Series
Switch TypeDIP Unsealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 210 series 3 position versatile, through-hole DIP switch
- Economical gold flash beryllium copper contacts
- Medium actuator (0.25mm/.010")
- Bottom epoxy seal
- Auto-insertable terminal type
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
210 Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864