Print Page
220AMA04R
Rotary Switch, 4 Position, 4 Pole, 220 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No220AMA04R
Order Code377808402
Product Range220 Series
Technical Datasheet
1,472 total stock globally
Need more?
1472 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.100 ($3.565) |
Price for:Each
Minimum: 1
Multiple: 1
$3.10 ($3.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part No220AMA04R
Order Code377808402
Product Range220 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles4 Pole
Angle of Throw-
Switching Voltage50VDC
Contact Current AC Max-
Contact Voltage AC Max-
Switching Current100mA
Product Range220 Series
Illumination-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
-
Contact Current AC Max
-
Switching Current
100mA
Illumination
-
Contact Voltage DC Max
-
No. of Poles
4 Pole
Switching Voltage
50VDC
Contact Voltage AC Max
-
Product Range
220 Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002