Print Page
P7815B-1000R
DC/DC Converter, Bent Pin, SIP-3, ITE, 1 Output, 15 W, 15 V, 1 A, P78B-1000 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP7815B-1000RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4936453
Product RangeP78B-1000 Series
Your Part Number
84 total stock globally
Need more?
84 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.960 ($12.604) |
| 5+ | $10.450 ($12.0175) |
| 10+ | $10.180 ($11.707) |
| 50+ | $9.920 ($11.408) |
| 100+ | $9.790 ($11.2585) |
| 250+ | $9.600 ($11.040) |
Price for:Each
Minimum: 1
Multiple: 1
$10.96 ($12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoP7815B-1000RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4936453
Product RangeP78B-1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Product RangeP78B-1000 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
P78B-1000 Series
Input Voltage DC Min
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019