Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVAMV1009AA-220MM2
Order Code4729718
Product RangeAMV1009AA Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $2.640 ($3.036) |
10+ | $2.170 ($2.4955) |
25+ | $2.020 ($2.323) |
50+ | $1.840 ($2.116) |
100+ | $1.730 ($1.9895) |
300+ | $1.630 ($1.8745) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64 ($3.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVAMV1009AA-220MM2
Order Code4729718
Product RangeAMV1009AA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeAMV1009AA Series
Inductor Case / Package-
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width9.2mm
Product Height10.85mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
AMV1009AA Series
DC Resistance Max
0.056ohm
Product Length
10.2mm
Product Height
10.85mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078