Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.070 ($61.0305) |
Price for:Each
Minimum: 1
Multiple: 1
$53.07 ($61.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYTRON
Manufacturer Part NoEDUBIT-NB
Order Code394221801
Technical Datasheet
Silicon ManufacturerCytron
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeMulti-Function Programmable Instrumentation Module
Kit ContentsMicroBit, Button bit, Music Bit, Traffic Light
Product Range-
SVHCTo Be Advised
Product Overview
EDUBIT-NB is a starter kit for the micro:bit educational module. This beginner-friendly micro:bit kit is specially designed to encourage kids to explore STEAM and learn coding. The kit includes a guide containing 11 lessons in English introducing you to the world of micro:bit. On the product page you will find examples and full technical documentation.
- Piezo buzzer with audio jack
- Sound sensor and infrared sensor
- Potentiometer
- 4 x programmable RGB LEDs
- 3 x large LEDs (traffic light module - red, yellow, green)
- 2 x buttons
- 3 x ports for servos
- 2 x ports for DC motors
- Port for I2C (3.3V) interface
- Dimension is 157.5 x 124.5 x 19mm
Contents
EDU:BIT module, Step by step guide, USB power cable and data cable, 2 x game maps, 2 x game accessories, 7 x Grove cables, Servo, DC motor, Pulley, Fan blade.
Technical Specifications
Silicon Manufacturer
Cytron
Kit Application Type
Education / Hobby
Kit Contents
MicroBit, Button bit, Music Bit, Traffic Light
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
Multi-Function Programmable Instrumentation Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85