Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-PICO-NB
Order Code394221502
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.680 ($15.732) |
Price for:Each
Minimum: 1
Multiple: 1
$13.68 ($15.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-PICO-NB
Order Code394221502
Technical Datasheet
Add-On-Card & Module Type-
For Use WithRaspberry Pi
Product Range-
Product Overview
MAKER-PI-PICO-NB is a base board dedicated to projects based on Raspberry Pi Pico. The Maker Pi Pico incorporates the most wanted Reset button for your Raspberry Pi Pico and gives you access to all GPIO pins on two 20 ways pin-headers, with clear labels. Each GPIO is coupled with an LED indicator for convenient code testing and troubleshooting. The bottom layer of this board even comes with a comprehensive pinout diagram showing the function of each pin.
- Access to all Raspberry Pi Pico's pins
- LED indicators on all GPIO pins
- 3 x programmable push button
- 1 x neopixel LED
- 1 x piezo buzzer
- 1 x 3.5mm stereo audio jack
- 1 x micro SD card slot
- 1 x ESP-01 socket
- 6 x grove port
Notes
Raspberry Pi Pico not included.
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06