Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-RP2040Copy
Manufacturer Standard Lead Time6 weeks
Order Code394221601
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.470 ($21.2405) |
Price for:Each
Minimum: 1
Multiple: 1
$18.47 ($21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-RP2040Copy
Manufacturer Standard Lead Time6 weeks
Order Code394221601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerArduino
Kit Type-
No. of Bits32bit
Kit ContentsBoard MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.
- Powered by Raspberry Pi RP2040
- Robot controller board: 4x servo motors, 2x DC motors with quick test button
- Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
- Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
- Power on/off switch
- 13x status indicator LEDs for GPIO pins
- 1x piezo buzzer with mute switch
- 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analogue, I2C, SPI, UART)
- 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole
Contents
Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.
Technical Specifications
Silicon Manufacturer
Arduino
No. of Bits
32bit
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Product Range
TUK SGACK902S Keystone Coupler
Kit Type
-
Kit Contents
Board MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet
Core Architecture
ARM
Silicon Core Number
RP2040
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
