Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,585.320 ($1,823.118) |
Product Information
Product Overview
The Dataman 48Pro2C is a super fast PC based universal 48-pin programmer with ISP capabilities and USB 2.0 connectivity. The 48Pro2C is built to meet the demands of development labs and field engineers for super fast universal programming. Supporting over 114,000 (July 2019) devices with new support being added monthly, the Dataman 48Pro2C can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design.
- Up to 75% faster programming of high-capacity memory devices
- Over 114,000 (July 2019) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
- Full ISP capabilities including JTAG compatibility
- High speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Multiprogramming support allows one PC to control up to four units programming independently or as a gang programmer
- Comprehensive 3 years parts and labour warranty
- Free life-time software updates
Applications
Embedded Design & Development
Contents
Dataman 48Pro2C super fast universal ISP programmer, USB cable, ISP cable, diagnostic POD for selftest of the programmer, diagnostic POD for selftest of the ISP connector, anti-dust cover for ZIF socket, user manual, software.
Technical Specifications
EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate