Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $6.340 ($7.291) |
10+ | $5.550 ($6.3825) |
25+ | $4.600 ($5.290) |
50+ | $4.130 ($4.7495) |
100+ | $3.800 ($4.370) |
Price for:Each
Minimum: 1
Multiple: 1
$6.34 ($7.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0035-D
Order Code2728782
Product Range0035 Series
Shaft TypeThreaded Shaft
Shaft Diameter0.5"
Knob MaterialPhenolic
Knob / Dial StyleBall
Knob Diameter1.51"
Product Range0035 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
1.51"
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
0.5"
Knob / Dial Style
Ball
Product Range
0035 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824