Print Page
Image is for illustrative purposes only. Please refer to product description.
98 total stock globally
Need more?
98 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $5.370 ($6.1755) |
5+ | $4.890 ($5.6235) |
10+ | $4.410 ($5.0715) |
20+ | $4.370 ($5.0255) |
Price for:Each
Minimum: 1
Multiple: 1
$5.37 ($6.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0241
Order Code2728798
Product Range0241 Series
Cover TypeEnclosure Cover
Cover MaterialPhenolic
Cover ColourBlack
For Use WithDavies Molding Electronic Enclosures
External Depth - Metric158.5mm
External Width - Metric94.7mm
External Height - Metric6.35mm
External Depth - Imperial6.24"
External Width - Imperial3.73"
External Height - Imperial0.25"
Product Range0241 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Black
External Depth - Metric
158.5mm
External Height - Metric
6.35mm
External Width - Imperial
3.73"
Product Range
0241 Series
Cover Material
Phenolic
For Use With
Davies Molding Electronic Enclosures
External Width - Metric
94.7mm
External Depth - Imperial
6.24"
External Height - Imperial
0.25"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256