Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No2980CX
Order Code2991637
Product Range2980 Series
Your Part Number
41 total stock globally
Need more?
41 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.100 ($11.615) |
| 10+ | $8.850 ($10.1775) |
| 25+ | $7.330 ($8.4295) |
| 50+ | $6.570 ($7.5555) |
| 100+ | $5.800 ($6.670) |
Price for:Each
Minimum: 1
Multiple: 1
$10.10 ($11.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2980CX
Order Code2991637
Product Range2980 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleFinger Grip
Knob Diameter57mm
Product Range2980 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
57mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
6mm
Knob / Dial Style
Finger Grip
Product Range
2980 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577