Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No4901AY
Order Code3271376
Product Range4901 Series
Shaft TypeThreaded Shaft
Shaft Diameter4mm
Knob MaterialPhenolic
Knob / Dial StyleBall
Knob Diameter17mm
Product Range4901 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
17mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
4mm
Knob / Dial Style
Ball
Product Range
4901 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907