Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No5451-A
Order Code2728948
Product RangeTUK SGACK902S Keystone Coupler
82 total stock globally
Need more?
82 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $8.900 ($10.235) |
5+ | $7.620 ($8.763) |
10+ | $7.170 ($8.2455) |
20+ | $6.730 ($7.7395) |
50+ | $6.290 ($7.2335) |
Price for:Each
Minimum: 1
Multiple: 1
$8.90 ($10.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No5451-A
Order Code2728948
Product RangeTUK SGACK902S Keystone Coupler
External Height - Imperial1.94"
External Height - Metric49.28mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial4.5"
External Width - Metric114.3mm
Handle MaterialNylon (Polyamide)
Handle TypeTwo-Point / Pull Handle
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
External Height - Imperial
1.94"
External Diameter - Imperial
-
External Width - Imperial
4.5"
Handle Material
Nylon (Polyamide)
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
49.28mm
External Diameter - Metric
-
External Width - Metric
114.3mm
Handle Type
Two-Point / Pull Handle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061