Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC2000-C
Order Code3216401
Product RangeTUK SGACK902S Keystone Coupler
18 total stock globally
Need more?
18 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $3.200 ($3.680) |
10+ | $2.430 ($2.7945) |
25+ | $2.350 ($2.7025) |
50+ | $2.270 ($2.6105) |
100+ | $2.180 ($2.507) |
Price for:Each
Minimum: 1
Multiple: 1
$3.20 ($3.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC2000-C
Order Code3216401
Product RangeTUK SGACK902S Keystone Coupler
Cable Diameter Min7mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Diameter Min
7mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536