Print Page
Product Overview
The D22080 is an ultra slim Magnifying Lamp XR with powerful 28W Daylight™ energy saving tube. Unique crystal clear 17.5cm/7-inch XR lens™ to see more of your work (1.75X, 3 dioptre). The XR technology™ makes the lens 50% lighter and extra resistant. No more wing nuts with the free-motion head-joint™ and the internal spring arm. Quick Lens Swap System™, increase the magnification in seconds and without any tools.
- Flicker-free electronic ballast, work for longer in optimal comfort
- High quality metal arm for optimal flexibility and durability
- Solid lamp stem and sturdy metal clamp for tables and trolleys
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Bench/Desktop
Magnification
1.75x
For Use With
-
Product Range
22080
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9