Print Page
Image is for illustrative purposes only. Please refer to product description.
72 total stock globally
Need more?
72 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.450 ($26.9675) |
Price for:Each
Minimum: 1
Multiple: 1
$23.45 ($26.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HP03-1/05-240 is a 15W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.
- Positive temperature coefficient
- Safe self regulating temperature output
- Class II protection
- IP54 Protection rating
- 100mm Standard lead
Applications
Industrial, Communications & Networking, Thermal Management
Technical Specifications
Power Rating
15W
Supply Voltage
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026