Print Page
Image is for illustrative purposes only. Please refer to product description.
245 total stock globally
190 more incoming. You can reserve stock now
245 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.340 ($32.591) |
Price for:Each
Minimum: 1
Multiple: 1
$28.34 ($32.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HP06-2/24-240 is a 225W F-plate Positive Temperature Coefficient Heater with 100 to 240V, safe self regulating temperature output. 0.5mm² black silicon VDE approved wire. Designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- Class-II Protection
- 100mm Standard lead length
Applications
Communications & Networking, Imaging, Video & Vision, Test & Measurement
Technical Specifications
Power Rating
225W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04