Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS325TLMJM-C1000-3
Order Code377995302
Technical Datasheet
431 total stock globally
394 more incoming. You can reserve stock now
431 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.370 ($14.2255) |
Price for:Each
Minimum: 1
Multiple: 1
$12.37 ($14.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS325TLMJM-C1000-3
Order Code377995302
Technical Datasheet
Memory Capacity256MB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Memory Capacity
256MB
Operating Temperature Min
-40°C
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007008