Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA DESIGN |
|---|---|
| Manufacturer Part No | 41206301Copy |
| Order Code | 1466232 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DELTA DESIGN |
|---|---|
| Manufacturer Part No | 41206301Copy |
| Order Code | 1466232 |
| Technical Datasheet | |
| Module Lens Colour | Red |
| Supply Voltage VAC | 72VAC |
| Supply Voltage VDC | 100VDC |
| Visual Signal Type | Single Flash |
| Lens Diameter | 77mm |
| Product Range | - |
| IP / NEMA Rating | IP67 |
| Power Rating | 2W |
| External Height | 44mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for 41206301
2 Products Found
Technical Specifications
| Module Lens Colour | Red |
|---|---|
| Supply Voltage VDC | 100VDC |
| Lens Diameter | 77mm |
| IP / NEMA Rating | IP67 |
| External Height | 44mm |
| Operating Temperature Max | 55°C |
| Supply Voltage VAC | 72VAC |
|---|---|
| Visual Signal Type | Single Flash |
| Product Range | - |
| Power Rating | 2W |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
