Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADP-240KB BACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4756741 |
| Product Range | ADP-240 W Series |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
7 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $273.670 ($314.7205) |
| 5+ | $255.040 ($293.296) |
| 10+ | $240.040 ($276.046) |
Price for:Each
Minimum: 1
Multiple: 1
$273.67 ($314.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADP-240KB BACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4756741 |
| Product Range | ADP-240 W Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 7 Output |
| Output Power Max | 240W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | 36V |
| Output Current - Output 2 | 5A |
| Output Connector | USB Type C |
| Output Voltage - Output 3 | 48V |
| Output Current - Output 3 | 5A |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | ADP-240 W Series |
| Plug Type | IEC 60320 C6 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 240W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | 5A |
| Output Voltage - Output 3 | 48V |
| Power Supply Output Type | Fixed |
| Product Range | ADP-240 W Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 7 Output |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | 36V |
| Output Connector | USB Type C |
| Output Current - Output 3 | 5A |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | IEC 60320 C6 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
