
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-060A19AA B-ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4756728 |
| Product Range | ADT-60 W Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.930 ($49.3695) |
| 5+ | $39.480 ($45.402) |
| 10+ | $38.080 ($43.792) |
| 50+ | $35.430 ($40.7445) |
| 100+ | $34.170 ($39.2955) |
| 250+ | $33.310 ($38.3065) |
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-060A19AA B-ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4756728 |
| Product Range | ADT-60 W Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 60.8W |
| Output Voltage - Output 1 | 19V |
| Output Current - Output 1 | 3.2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Tuning Fork 2.1mm x 5.5mm x 9.5mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | ADT-60 W Series |
| Plug Type | IEC 60320 C6 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ADT-060A19AA B-A is an ADT-60W series AC-DC adapter. It comes with universal AC input at 85 to 264V AC. It has extremely low no load power consumption below 0.15W, it compliant with DoE level VI and ErP Lot 7 efficiency standard for energy savings. The supreme feature allows the adapter to save energy when it is either under the operating mode or under the standby mode. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes test and measurement. Approved by IEC/UL/EN 60950-1, IEC/UL/EN 62368-1, BSMI CNS 14336-1, CCC GB 4943.1-2011, PSE J 60950-1(H29), KC K 60950-1.
- Rated output voltage is 19V DC
- Rated output current is 3.2A
- Output power is 60W
- Typical efficiency is 88.1%(115V AC), 90.3%(230V AC)
- Meet ErP Lot 7 & DoE VI
- C6 (class II with functional earth) input connector, delta standard, power adapter package type
- Tuning fork is 5.5 x 2.1 x 9.5mm, 180°
- Operating temperature range from -10°C to +60°C (-20°C cold start @ 100% load)
- Dimension (W x L x H) is 1.81 x 4.25 x 1.16inch (45.97mm x 107.95mm x 29.46mm)
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 60.8W |
| Output Current - Output 1 | 3.2A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | ADT-60 W Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 19V |
| Output Voltage - Output 2 | - |
| Output Connector | Tuning Fork 2.1mm x 5.5mm x 9.5mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Plug Type | IEC 60320 C6 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
