Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-090A24AA F-ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4756732 |
| Product Range | ADT-090A Series |
| Your Part Number | |
| Technical Datasheet |
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.360 ($80.914) |
| 5+ | $64.750 ($74.4625) |
| 10+ | $63.750 ($73.3125) |
| 50+ | $60.710 ($69.8165) |
| 100+ | $59.320 ($68.218) |
Price for:Each
Minimum: 1
Multiple: 1
$70.36 ($80.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-090A24AA F-ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4756732 |
| Product Range | ADT-090A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 90W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 3.75A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug 2.5mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | ADT-090A Series |
| Plug Type | IEC 60320 C6 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ADT-090A24AA F-A is an extremely compact 90W delta AC-DC adapter. This product meets efficiency DoE level VI and no-load power consumption <lt/> 0.15W at 115V AC and 230V AC input. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE including BSMI, CCC, PSE and KC. In addition, it also meets the EMI approvals to EN/BS EN 55032 class B. It includes overvoltage, overload, overcurrent, overtemperature and short circuit protections. Application includes test and measurement.
- Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 3.75A
- Output power is 90W, typical efficiency is 90%(115V AC), 91.5%(230V AC)
- Compact size design, universal AC input / full range, delta standard
- Fully enclosed plastic case
- C6 input connector
- Plug, moulding type O.D is 5.5mm, I.D is 2.5mm, length is 11mm(barrel)
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 4.96 x 2 x 1.18inch (125.98mm x 50.8mm x 29.97mm)
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 90W |
| Output Current - Output 1 | 3.75A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | ADT-090A Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug 2.5mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | IEC 60320 C6 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
