Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-150A24AA H-ACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4756737 |
| Product Range | ADT-150A Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.520 ($113.298) |
| 5+ | $90.590 ($104.1785) |
| 10+ | $87.380 ($100.487) |
| 50+ | $82.530 ($94.9095) |
| 100+ | $79.600 ($91.540) |
Price for:Each
Minimum: 1
Multiple: 1
$98.52 ($113.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | ADT-150A24AA H-ACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4756737 |
| Product Range | ADT-150A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 150W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 6.25A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Tuning Fork 2.5mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | ADT-150A Series |
| Plug Type | IEC 60320 C6 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ADT-150A24AA H-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 92% and the extremely low no-load power consumption below 0.15W. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN\BS EN 55032 class B. It includes short circuit, over voltage, overload and overtemperature protection. Application includes test and measurements.
- Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 6.25A
- Output power is 150W
- Typical efficiency is 91%(115V AC), 92%(230V AC)
- C6 input connector
- Tuning fork O.D is 5.5mm, I.D 2.5mm, length is 11.0mm
- Meet efficiency DOE level VI & CoC tier 2
- Universal AC input / full range, fully enclosed plastic case
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 6.3 x 3 x 1.02inch (160.02mm x 76.2mm x 25.90mm)
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 150W |
| Output Current - Output 1 | 6.25A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | ADT-150A Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Connector | Tuning Fork 2.5mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | IEC 60320 C6 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .41 |
