Print Page
DRC-12V015W1RZ
AC/DC DIN Rail Power Supply (PSU), ITE, Household & Laboratory Equipment, 1 Output, 15 W, 12 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | DRC-12V015W1RZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4756668 |
| Product Range | Chrome II DRC-15W Series |
| Your Part Number | |
| Technical Datasheet |
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.520 ($41.998) |
| 5+ | $34.320 ($39.468) |
| 10+ | $32.120 ($36.938) |
| 50+ | $29.350 ($33.7525) |
| 100+ | $28.640 ($32.936) |
| 250+ | $27.920 ($32.108) |
Price for:Each
Minimum: 1
Multiple: 1
$36.52 ($42.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | DRC-12V015W1RZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4756668 |
| Product Range | Chrome II DRC-15W Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Household & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 15W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 1.25A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Current, Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | Chrome II DRC-15W Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE, Household & Laboratory Equipment |
|---|---|
| Output Power Max | 15W |
| Output Current - Output 1 | 1.25A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Current, Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | Chrome II DRC-15W Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
