Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRC-12V030W1RZCopy
Manufacturer Standard Lead Time38 weeks
Order Code4756670
Product RangeChrome II DRC-30W Series
Your Part Number
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.980 ($50.577) |
| 5+ | $41.320 ($47.518) |
| 10+ | $38.660 ($44.459) |
| 50+ | $35.290 ($40.5835) |
| 100+ | $33.960 ($39.054) |
| 250+ | $32.260 ($37.099) |
Price for:Each
Minimum: 1
Multiple: 1
$43.98 ($50.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRC-12V030W1RZCopy
Manufacturer Standard Lead Time38 weeks
Order Code4756670
Product RangeChrome II DRC-30W Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Laboratory Equipment
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeChrome II DRC-30W Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Household & Laboratory Equipment
Output Power Max
30W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
Chrome II DRC-30W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
