DRL-24V480W1EN
AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory Equipment, 1 Output, 480 W, 24 VDC, 20 A

| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | DRL-24V480W1ENCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 379637001 |
| Product Range | LYTE DRL-480W Series |
| Your Part Number | |
| Technical Datasheet |
35 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $165.380 ($190.187) |
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | DRL-24V480W1ENCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 379637001 |
| Product Range | LYTE DRL-480W Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 480W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 20A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Current, Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | LYTE DRL-480W Series |
Product Overview
DRL-24V480W1EN is a DRL-480W series LYTE II DIN rail power supply. Delta’s LYTE II DIN rail power supply series is designed for cost sensitive users who need to fulfil essential features needed for many general industrial applications, without compromising on quality and reliability. The convection-cooled LYTE II series will operate full power from -30°C to +50°C, then de-rating up to +70°C at 230 Vac. It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are compliant to heavy industrial EN 61000-6-4 Class B Emission standard and EN 61000-6-2 Immunity standard.
- Universal AC input voltage range
- Built-in constant current circuit for reactive loads
- High power density, single phase and no coating
- Operate from -30°C to +70°C with -40°C cold start
- Slim type design and no DC OK relay contact
- Reduced no-load power consumption
- Compliance to SEMI F47 at 200VAC
- 90 to 264VAC input voltage range, 24VDC rated output voltage and 20A rated output current
- 47 to 63Hz input frequency range
- Aluminium case cover/chassis and convection cooling system
Technical Specifications
| Power Supply Applications | ITE & Laboratory Equipment |
|---|---|
| Output Power Max | 480W |
| Output Current - Output 1 | 20A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Current, Output 4 | - |
| Power Supply Output Type | Adjustable, Fixed |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | LYTE DRL-480W Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.1 |
