Print Page
DRL-48V240W1ENA
AC/DC DIN Rail Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, 240 W, 48 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | DRL-48V240W1ENACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4756685 |
| Product Range | LYTE II DRL-240W Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.800 ($156.170) |
| 5+ | $128.760 ($148.074) |
| 10+ | $121.570 ($139.8055) |
| 50+ | $116.580 ($134.067) |
Price for:Each
Minimum: 1
Multiple: 1
$135.80 ($156.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | DRL-48V240W1ENACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4756685 |
| Product Range | LYTE II DRL-240W Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 240W |
| Output Voltage - Output 1 | 48V |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Current, Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | LYTE II DRL-240W Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
|---|---|
| Output Power Max | 240W |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Current, Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 48V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | LYTE II DRL-240W Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .62 |
