Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | MEA-160A24C GAACopy |
| Order Code | 5176267 |
| Product Range | MEA-160A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.680 ($133.032) |
| 5+ | $110.980 ($127.627) |
| 10+ | $107.140 ($123.211) |
| 50+ | $102.840 ($118.266) |
Price for:Each
Minimum: 1
Multiple: 1
$115.68 ($133.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTA ELECTRONICS |
|---|---|
| Manufacturer Part No | MEA-160A24C GAACopy |
| Order Code | 5176267 |
| Product Range | MEA-160A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 160W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 6.67A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | MEA-160A Series |
| Plug Type | IEC 60320 C14 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Medical |
|---|---|
| Output Power Max | 160W |
| Output Current - Output 1 | 6.67A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Plug Type | IEC 60320 C14 |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | MEA-160A Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
