Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No593-0510
Order Code119406402
Also Known AsGTIN UPC EAN: 5056414506343
Technical Datasheet
95 total stock globally
Need more?
95 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.730 ($6.5895) |
Price for:Each
Minimum: 1
Multiple: 1
$5.73 ($6.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No593-0510
Order Code119406402
Also Known AsGTIN UPC EAN: 5056414506343
Technical Datasheet
Product Overview
The 593 series professional Locking Sockets designed for panel-mounting via two flange fixing screws. These sockets mate with all standard DIN plugs, but are specifically designed for the ring lock plug range (592 series), with a quick and simple quarter-turn of the locking ring to secure the plug in place. Can be coloured coded via an inter-changeable plastic ring.
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Imaging, Video & Vision
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01081