Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.250 ($16.3875) |
Product Information
Product Overview
The 700-0400 is a 4-contact XLR Cable Socket with a black PVC strain-relief. It has high pressure die-cast zinc housing and 3 microns silver anti-tarnish finish brass contacts. It features a single piece latch which is simple to operate, mating smoothly with both lockable and non-latching connectors. The strain-relief collet ensures a positive cable grip. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes. A range of coloured plastic coding ring is also available with a single number moulded in, offering a quick and easy system of channel identification. The internal design feature allows for a quick and simple insert assembly.
- 1500V Test voltage
- 3mΩ Contact resistance
- 1GΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate