Print Page
Image is for illustrative purposes only. Please refer to product description.
132 total stock globally
Need more?
132 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.970 ($8.0155) |
Price for:Each
Minimum: 1
Multiple: 1
$6.97 ($8.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No701-0400
Order Code119389802
Technical Datasheet
No. of Contacts4Contacts
Product Overview
The 701-0400 is a 4-contact XLR Cable Plug with a black PVC strain-relief. It has high pressure die-cast zinc housing and 3 microns silver anti-tarnish finish brass contacts. The generous solder buckets enable easier cable assembly as well as catering for larger conductor size. The plastic coding ring offers a quick and easy system of channel identification.
- 1500V Test voltage
- 3mΩ Contact resistance
- 1GΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034