Print Page
Image is for illustrative purposes only. Please refer to product description.
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $38.800 ($44.620) |
Price for:Each
Minimum: 1
Multiple: 1
$38.80 ($44.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231275
Order Code43314702
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs3
Lead Length3m
Ground TerminalsStud
Product Range-
SVHCTo Be Advised
Product Overview
- Designed to be mounted on under-side of bench top or shelf
- Yellow bar has a rear cover to prevent access to the resistors
Contents
Earth bonding point bar, Two M5 pan-head screws, Spare ring terminal.
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
3m
Product Range
-
No. of Studs
3
Ground Terminals
Stud
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 231275
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689