Print Page
Image is for illustrative purposes only. Please refer to product description.
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.520 ($21.298) |
Price for:Each
Minimum: 1
Multiple: 1
$18.52 ($21.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231280
Order Code87767001
Technical Datasheet
Lead Length4.5m
Ground Cord ColourBlack
Ground Terminals-
End To Ground Resistance1Mohm
Product Range-
Product Overview
- Conical earth bonding point cord with 10mm socket and M5 ring terminal
- Low-profile conical head helps prevent cord from being knocked off
- Conductor is high strength 7-strand tinsel wire for strength and durability
Technical Specifications
Lead Length
4.5m
Ground Terminals
-
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049986